
1000B-5012XT | |
|---|---|
DigiKey Part Number | 1000B-5012XT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1000B-5012XT |
Description | MDL SGL 1000B 1:1 SMT TR PBC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1000B-5012XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.518" L x 0.595" W (13.16mm x 15.11mm) | |
Height - Seated (Max) | 0.251" (6.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $206.90866 | $72,418.03 |


