
1000B-5003XNLT | |
---|---|
DigiKey Part Number | 1000B-5003XNLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1000B-5003XNLT |
Description | MDL DUAL 1GD 1:1 SMT TR RPB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.297" W (27.94mm x 7.54mm) | |
Height - Seated (Max) | 0.341" (8.66mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $305.00152 | $76,250.38 |