1000B-5002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000B-5003XNL

DigiKey Part Number
1000B-5003XNL-ND
Manufacturer
Manufacturer Product Number
1000B-5003XNL
Description
MDL DUAL 1GD 1:1 SMT TU RPB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
1.100" L x 0.297" W (27.94mm x 7.54mm)
Height - Seated (Max)
0.341" (8.66mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
30$447.48300$13,424.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.