
WIP252010S-1R0MLDG | |
|---|---|
DigiKey Part Number | 3526-WIP252010S-1R0MLDGTR-ND - Tape & Reel (TR) 3526-WIP252010S-1R0MLDGCT-ND - Cut Tape (CT) 3526-WIP252010S-1R0MLDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WIP252010S-1R0MLDG |
Description | POWER INDUCTOR 2520 1.0UH 20% DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 3.1 A 52mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44900 | $4.49 |
| 100 | $0.37200 | $37.20 |
| 1,000 | $0.30603 | $306.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27872 | $836.16 |
| 6,000 | $0.26279 | $1,576.74 |
| 9,000 | $0.25389 | $2,285.01 |
| 15,000 | $0.24312 | $3,646.80 |
| 21,000 | $0.23629 | $4,962.09 |
| 30,000 | $0.22925 | $6,877.50 |
| 75,000 | $0.21215 | $15,911.25 |
| 150,000 | $0.20008 | $30,012.00 |
| 300,000 | $0.19121 | $57,363.00 |

