
MLVS0603L04DG | |
|---|---|
DigiKey Part Number | 3526-MLVS0603L04DGTR-ND - Tape & Reel (TR) 3526-MLVS0603L04DGCT-ND - Cut Tape (CT) 3526-MLVS0603L04DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVS0603L04DG |
Description | VARISTOR 13V 30A 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 8 V | |
Varistor Voltage (Typ) | 13 V | |
Varistor Voltage (Max) | 18 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 270 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C | |
Features | Thermally Protected | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18800 | $1.88 |
| 25 | $0.16320 | $4.08 |
| 100 | $0.13380 | $13.38 |
| 250 | $0.12008 | $30.02 |
| 500 | $0.11160 | $55.80 |
| 1,000 | $0.10459 | $104.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09415 | $376.60 |
| 8,000 | $0.09025 | $722.00 |
| 12,000 | $0.08830 | $1,059.60 |
| 20,000 | $0.08615 | $1,723.00 |
| 28,000 | $0.08488 | $2,376.64 |
| 40,000 | $0.08367 | $3,346.80 |
| 100,000 | $0.08106 | $8,106.00 |
| 200,000 | $0.07948 | $15,896.00 |
| 400,000 | $0.07818 | $31,272.00 |





