
MCB1005B102FBPDG | |
|---|---|
DigiKey Part Number | 3526-MCB1005B102FBPDGTR-ND - Tape & Reel (TR) 3526-MCB1005B102FBPDGCT-ND - Cut Tape (CT) 3526-MCB1005B102FBPDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCB1005B102FBPDG |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.61mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.08200 | $0.82 |
| 25 | $0.05240 | $1.31 |
| 50 | $0.04740 | $2.37 |
| 100 | $0.04240 | $4.24 |
| 250 | $0.03688 | $9.22 |
| 500 | $0.03296 | $16.48 |
| 1,000 | $0.02962 | $29.62 |
| 5,000 | $0.02266 | $113.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02007 | $200.70 |
| 20,000 | $0.01767 | $353.40 |
| 30,000 | $0.01634 | $490.20 |
| 50,000 | $0.01475 | $737.50 |
| 70,000 | $0.01374 | $961.80 |
| 100,000 | $0.01271 | $1,271.00 |
| 250,000 | $0.01254 | $3,135.00 |

