INL-(3,5)AX30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INL-5AA30

DigiKey Part Number
1830-1008-ND
Manufacturer
Manufacturer Product Number
INL-5AA30
Description
LED AMBER CLEAR 5MM T/H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Amber 605nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,593
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.25600$12.56
250$0.76920$192.30
500$0.70196$350.98
1,000$0.64444$644.44
2,000$0.59541$1,190.82
5,000$0.54156$2,707.80
10,000$0.50785$5,078.50
25,000$0.47098$11,774.50
Manufacturers Standard Package