
IN-S42DS5SR | |
---|---|
DigiKey Part Number | 1830-IN-S42DS5SRTR-ND - Tape & Reel (TR) 1830-IN-S42DS5SRCT-ND - Cut Tape (CT) 1830-IN-S42DS5SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S42DS5SR |
Description | LED RED CLEAR 0402 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.30mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 5mA | |
Viewing Angle | 145° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.55mm W | |
Height (Max) | 0.40mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.37300 | $23.73 |
100 | $1.69060 | $169.06 |
500 | $1.38306 | $691.53 |
1,000 | $1.28157 | $1,281.57 |
2,000 | $1.19524 | $2,390.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.12187 | $4,487.48 |
8,000 | $1.05960 | $8,476.80 |
12,000 | $1.02766 | $12,331.92 |
20,000 | $0.99160 | $19,832.00 |
28,000 | $0.97015 | $27,164.20 |
40,000 | $0.94923 | $37,969.20 |