
IN-C68QACTMU5 | |
|---|---|
DigiKey Part Number | 1830-IN-C68QACTMU5TR-ND - Tape & Reel (TR) 1830-IN-C68QACTMU5CT-ND - Cut Tape (CT) 1830-IN-C68QACTMU5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-C68QACTMU5 |
Description | TOP VIEW / 6868 /6.8 X 6.8 X 1.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 390nm ~ 400nm 14V 1A 120° 2727 (6868 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 390nm ~ 400nm | |
Voltage - Forward (Vf) (Typ) | 14V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 2727 (6868 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $179.57000 | $179.57 |
| 10 | $143.00200 | $1,430.02 |
| 100 | $126.69740 | $12,669.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $114.35071 | $40,022.75 |
| 700 | $111.10456 | $77,773.19 |

