
IN-C68QABTMU4 | |
|---|---|
DigiKey Part Number | 1830-IN-C68QABTMU4TR-ND - Tape & Reel (TR) 1830-IN-C68QABTMU4CT-ND - Cut Tape (CT) 1830-IN-C68QABTMU4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-C68QABTMU4 |
Description | TOP VIEW / 6868 /6.8 X 6.8 X 3.7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 380nm ~ 390nm 14V 1A 60° 2727 (6868 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 380nm ~ 390nm | |
Voltage - Forward (Vf) (Typ) | 14V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 2727 (6868 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $188.62000 | $188.62 |
| 10 | $150.53200 | $1,505.32 |
| 100 | $134.18690 | $13,418.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $120.71829 | $42,251.40 |

