
P1K0.0805.2ST.B.S | |
|---|---|
DigiKey Part Number  | 2952-P1K0.0805.2ST.B.STR-ND - Tape & Reel (TR) 2952-P1K0.0805.2ST.B.SCT-ND - Cut Tape (CT) 2952-P1K0.0805.2ST.B.SDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | P1K0.0805.2ST.B.S  | 
Description  | SENSOR RTD 0805  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Innovative Sensor Technology, USA Division  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance @ 0°C  | 1 kOhms  | |
Resistance Tolerance  | -  | |
RTD Material  | Platinum (Pt)  | |
Operating Temperature  | -50°C ~ 150°C  | |
Termination  | SMD (SMT) Tabs  | |
Accuracy  | -  | |
Temperature Coefficient  | 3850ppm/°C  | |
Current  | 1 mA  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 0805 (2012 Metric)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $15.42000 | $15.42 | 
| 5 | $13.67400 | $68.37 | 
| 10 | $13.03700 | $130.37 | 
| 25 | $12.26400 | $306.60 | 
| 50 | $11.73840 | $586.92 | 
| 100 | $11.25790 | $1,125.79 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $10.29016 | $5,145.08 | 
| 1,000 | $9.93012 | $9,930.12 | 
| 1,500 | $9.73353 | $14,600.30 | 
| 2,500 | $9.49966 | $23,749.15 | 
| 3,500 | $9.35351 | $32,737.28 | 
| 5,000 | $9.20520 | $46,026.00 | 








