
NL1K0.520.2FW.B.007 | |
|---|---|
DigiKey Part Number | 2952-NL1K0.520.2FW.B.007-ND |
Manufacturer | |
Manufacturer Product Number | NL1K0.520.2FW.B.007 |
Description | SENSOR RTD 1000OHM RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Nickel 5000ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Nickel | |
Operating Temperature | -60°C ~ 200°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 5000ppm/°C | |
Current | 0.3 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.51000 | $24.51 |
| 5 | $21.89200 | $109.46 |
| 10 | $20.91300 | $209.13 |
| 25 | $19.73960 | $493.49 |
| 50 | $18.94060 | $947.03 |
| 100 | $18.20710 | $1,820.71 |
| 500 | $16.73240 | $8,366.20 |
| 1,000 | $16.18336 | $16,183.36 |
| 5,000 | $15.07726 | $75,386.30 |



