NB1854.520.2K.K.015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB1854.520.2K.K.015

DigiKey Part Number
2952-NB1854.520.2K.K.015-ND
Manufacturer
Manufacturer Product Number
NB1854.520.2K.K.015
Description
SENSOR RTD RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RTD Nickel 4334ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innovative Sensor Technology, USA Division
Series
-
Packaging
Tray
Part Status
Active
Resistance @ 0°C
1.854 kOhms
Resistance Tolerance
-
RTD Material
Nickel
Operating Temperature
-60°C ~ 200°C
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
4334ppm/°C
Current
200 µA
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$96.40000$96.40
5$87.46400$437.32
10$84.13000$841.30
25$80.13920$2,003.48
50$77.41340$3,870.67
100$74.91470$7,491.47
500$69.87840$34,939.20
1,000$68.00087$68,000.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.