
DESDM-C12S06GE1SL | |
|---|---|
DigiKey Part Number | 4265-DESDM-C12S06GE1SL-ND |
Manufacturer | |
Manufacturer Product Number | DESDM-C12S06GE1SL |
Description | MEM CRD MICRSD 512GB 10UHS 1 TLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 512GB Class 10, UHS Class 1 TLC |
Datasheet | Datasheet |
Category | Memory Type microSD™ |
Manufacturer Innodisk USA Corporation | Memory Size 512GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Bulk | Technology TLC |
Part Status Active | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DESDM-C12S06GW1SL | Innodisk USA Corporation | 1 | 4265-DESDM-C12S06GW1SL-ND | $11,278.83000 | Parametric Equivalent |
| IUDD33K-512GR | ADATA | 1 | 4670-IUDD33K-512GR-ND | $4,535.80000 | Parametric Equivalent |
| USDCOEM-512GB | Delkin Devices, Inc. | 125 | 3247-USDCOEM-512GB-ND | $2,582.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,294.30000 | $10,294.30 |

