
DESDM-C12S06GW1SL | |
|---|---|
DigiKey Part Number | 4265-DESDM-C12S06GW1SL-ND |
Manufacturer | |
Manufacturer Product Number | DESDM-C12S06GW1SL |
Description | MEM CRD MICRSD 512GB 10UHS 1 TLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 512GB Class 10, UHS Class 1 TLC |
Datasheet | Datasheet |
Category | Memory Type microSD™ |
Manufacturer Innodisk USA Corporation | Memory Size 512GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Bulk | Technology TLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11,278.83000 | $11,278.83 |

