Direct

TLI4970D025T5XUMA1 | |
|---|---|
DigiKey Part Number | TLI4970D025T5XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLI4970D025T5XUMA1 |
Description | CURRENT SEN HE/DIFF 25A PG-TISON |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect, Differential Unidirectional 8-PowerTDFN |
Datasheet | Datasheet |
EDA/CAD Models | TLI4970D025T5XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | SPI | |
Sensitivity | - | |
Frequency | DC ~ 18kHz | |
Linearity | ±1.6% | |
Accuracy | ±3.5% | |
Voltage - Supply | 3.1V ~ 3.5V | |
Response Time | 57µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TISON-8-1 | |
Base Product Number |


