TLE9185QXV33XUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE9862QXA40XUMA1

DigiKey Part Number
448-TLE9862QXA40XUMA1TR-ND - Tape & Reel (TR)
448-TLE9862QXA40XUMA1CT-ND - Cut Tape (CT)
448-TLE9862QXA40XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE9862QXA40XUMA1
Description
EMBEDDED POWER
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
TLE9862QXA40XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
-
Core Processor
ARM® Cortex®-M3
Program Memory Type
FLASH (256kB)
Controller Series
TLE986x
RAM Size
8K x 8
Interface
LINbus, SPI, SSC, UART/USART
Number of I/O
10
Voltage - Supply
5.5V ~ 27V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-29
Base Product Number
In-Stock: 4,895
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$50.17000$50.17
10$38.49300$384.93
25$35.57000$889.25
100$32.36120$3,236.12
250$30.83100$7,707.75
500$29.90874$14,954.37
1,000$29.14962$29,149.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$26.25260$65,631.50
Manufacturers Standard Package