N-Channel 600 V 33A (Tc) 227W (Tc) Surface Mount PG-HDSOP-10-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPDD60R090CFD7XTMA1

DigiKey Part Number
448-IPDD60R090CFD7XTMA1TR-ND - Tape & Reel (TR)
448-IPDD60R090CFD7XTMA1CT-ND - Cut Tape (CT)
448-IPDD60R090CFD7XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPDD60R090CFD7XTMA1
Description
MOSFET N-CH 600V 33A HDSOP-10
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 33A (Tc) 227W (Tc) Surface Mount PG-HDSOP-10-1
Datasheet
 Datasheet
EDA/CAD Models
IPDD60R090CFD7XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
90mOhm @ 9.3A, 10V
Vgs(th) (Max) @ Id
4.5V @ 470µA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1747 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
227W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-10-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,157
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.16000$43.16
10$28.71000$287.10
100$20.52600$2,052.60
500$19.70360$9,851.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,700$16.09773$27,366.14
Manufacturers Standard Package