
TLE9562QXXUMA1 | |
---|---|
DigiKey Part Number | 448-TLE9562QXXUMA1TR-ND - Tape & Reel (TR) 448-TLE9562QXXUMA1CT-ND - Cut Tape (CT) 448-TLE9562QXXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9562QXXUMA1 |
Description | BLDC_DRIVER_IC PG-VQFN-48 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS SPI PG-VQFN-48-31 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9562QXXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 250mA | |
Voltage - Supply | 6V ~ 28V | |
Voltage - Load | 6V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.09000 | $33.09 |
10 | $25.03500 | $250.35 |
25 | $23.01360 | $575.34 |
100 | $20.79600 | $2,079.60 |
250 | $19.73824 | $4,934.56 |
500 | $19.10060 | $9,550.30 |
1,000 | $18.57591 | $18,575.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $16.53387 | $41,334.68 |