
TLE95633QXXUMA1 | |
---|---|
DigiKey Part Number | 448-TLE95633QXXUMA1TR-ND - Tape & Reel (TR) 448-TLE95633QXXUMA1CT-ND - Cut Tape (CT) 448-TLE95633QXXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE95633QXXUMA1 |
Description | BLDC_DRIVER_IC PG-VQFN-48 |
Customer Reference | |
Detailed Description | Motor Driver NMOS CAN, SPI PG-VQFN-48-31 |
Datasheet | Datasheet |
EDA/CAD Models | TLE95633QXXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | CAN, SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 250mA | |
Voltage - Supply | 6V ~ 28V | |
Voltage - Load | 6V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.00000 | $34.00 |
10 | $25.71700 | $257.17 |
25 | $23.65200 | $591.30 |
100 | $21.38020 | $2,138.02 |
250 | $20.29748 | $5,074.37 |
500 | $19.64468 | $9,822.34 |
1,000 | $19.10738 | $19,107.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $18.54018 | $46,350.45 |