PG-VQFN-48-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-VQFN-48-31
PG-VQFN-48-31 - Top View

TLE9263BQXXUMA1

DigiKey Part Number
TLE9263BQXXUMA1TR-ND - Tape & Reel (TR)
TLE9263BQXXUMA1CT-ND - Cut Tape (CT)
TLE9263BQXXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE9263BQXXUMA1
Description
IC INTERFACE SPECIALIZED 48VQFN
Customer Reference
Detailed Description
Interface PG-VQFN-48-31
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
-
Interface
SPI
Voltage - Supply
28V
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-31
Grade
Automotive
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.72000$32.72
10$24.75300$247.53
25$22.75240$568.81
100$20.55780$2,055.78
250$19.51120$4,877.80
500$18.88024$9,440.12
1,000$18.36103$18,361.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$17.81307$44,532.68
Manufacturers Standard Package