


TLE9262BQXV33XUMA1 | |
|---|---|
DigiKey Part Number | TLE9262BQXV33XUMA1TR-ND - Tape & Reel (TR) TLE9262BQXV33XUMA1CT-ND - Cut Tape (CT) TLE9262BQXV33XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9262BQXV33XUMA1 |
Description | IC INTERFACE SPECIALIZED 48VQFN |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | Interface PG-VQFN-48-31 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9262BQXV33XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | SPI | |
Voltage - Supply | 28V | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.92000 | $30.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $16.76236 | $41,905.90 |

