PG-VQFN-48-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-VQFN-48-31
PG-VQFN-48-31 - Top View

TLE92623BQXV33XUMA1

DigiKey Part Number
TLE92623BQXV33XUMA1TR-ND - Tape & Reel (TR)
TLE92623BQXV33XUMA1CT-ND - Cut Tape (CT)
TLE92623BQXV33XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE92623BQXV33XUMA1
Description
IC INTERFACE SPECIALIZED 48VQFN
Customer Reference
Detailed Description
Interface PG-VQFN-48-31
Datasheet
 Datasheet
EDA/CAD Models
TLE92623BQXV33XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
-
Interface
SPI
Voltage - Supply
28V
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-31
Grade
Automotive
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,029
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.69000$33.69
10$25.52800$255.28
25$23.47680$586.92
100$21.22110$2,122.11
250$20.14660$5,036.65
500$19.49866$9,749.33
1,000$18.96549$18,965.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$16.89318$42,232.95
Manufacturers Standard Package