


TLE9261BQXV33XUMA1 | |
|---|---|
DigiKey Part Number | TLE9261BQXV33XUMA1TR-ND - Tape & Reel (TR) TLE9261BQXV33XUMA1CT-ND - Cut Tape (CT) TLE9261BQXV33XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9261BQXV33XUMA1 |
Description | IC INTERFACE SPECIALIZED 48VQFN |
Customer Reference | |
Detailed Description | Interface PG-VQFN-48-31 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | - | |
Interface | SPI | |
Voltage - Supply | 28V | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.29000 | $29.29 |
| 10 | $22.08500 | $220.85 |
| 25 | $20.27560 | $506.89 |
| 100 | $18.28480 | $1,828.48 |
| 250 | $17.33616 | $4,334.04 |
| 500 | $16.76424 | $8,382.12 |
| 1,000 | $16.29359 | $16,293.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $15.79665 | $39,491.62 |
| 5,000 | $15.49720 | $77,486.00 |

