PG-VQFN-48-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-VQFN-48-31
PG-VQFN-48-31 - Top View

TLE92613BQXV33XUMA1

DigiKey Part Number
TLE92613BQXV33XUMA1TR-ND - Tape & Reel (TR)
TLE92613BQXV33XUMA1CT-ND - Cut Tape (CT)
TLE92613BQXV33XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE92613BQXV33XUMA1
Description
IC INTERFACE SPECIALIZED 48VQFN
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
Interface PG-VQFN-48-31
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Interface
SPI
Voltage - Supply
28V
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-31
Grade
Automotive
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.90000$31.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$17.34174$43,354.35
Manufacturers Standard Package