


TLE9180D32QKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9180D32QKXUMA1TR-ND - Tape & Reel (TR) 448-TLE9180D32QKXUMA1CT-ND - Cut Tape (CT) 448-TLE9180D32QKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9180D32QKXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC PG-LQFP-64-27 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 6V ~ 60V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 2A | |
Input Type | - | |
Rise / Fall Time (Typ) | 35ns, 35ns | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | PG-LQFP-64-27 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.95000 | $52.95 |
| 10 | $40.67800 | $406.78 |
| 25 | $37.61720 | $940.43 |
| 100 | $34.25590 | $3,425.59 |
| 250 | $32.65292 | $8,163.23 |
| 500 | $31.68696 | $15,843.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,900 | $30.28182 | $57,535.46 |


