
TLE9012AQUDTRBMS2TOBO1 | |
|---|---|
DigiKey Part Number | 448-TLE9012AQUDTRBMS2TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE9012AQUDTRBMS2TOBO1 |
Description | EVAL BOARD FOR TLE9012AQU |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | TLE9012AQU - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | No | |
Utilized IC / Part | TLE9012AQU | |
Primary Attributes | Cell Balancer | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,129.94000 | $2,129.94 |

