
TLE8457ALEXUMA1 | |
---|---|
DigiKey Part Number | TLE8457ALEXUMA1TR-ND - Tape & Reel (TR) TLE8457ALEXUMA1CT-ND - Cut Tape (CT) TLE8457ALEXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE8457ALEXUMA1 |
Description | IC TRANSCEIVER 1/1 PGTSON81 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus PG-TSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE8457ALEXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 175 mV | |
Data Rate | - | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | PG-TSON-8-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.73000 | $12.73 |
10 | $9.28700 | $92.87 |
25 | $8.43120 | $210.78 |
100 | $7.49090 | $749.09 |
250 | $7.04176 | $1,760.44 |
500 | $6.77128 | $3,385.64 |
1,000 | $6.54860 | $6,548.60 |
2,500 | $6.31350 | $15,783.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $5.64917 | $28,245.85 |