
TLE75602ESHDBTOBO1 | |
---|---|
DigiKey Part Number | 448-TLE75602ESHDBTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE75602ESHDBTOBO1 |
Description | TLE75602-ESH DB CONTAINS THE DAU |
Manufacturer Standard Lead Time | 97 Weeks |
Customer Reference | |
Detailed Description | TLE75602 Expansion Board Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Expansion Board | |
Utilized IC / Part | TLE75602 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $423.61000 | $423.61 |