
TLE7368EXUMA5 | |
|---|---|
DigiKey Part Number | 448-TLE7368EXUMA5TR-ND - Tape & Reel (TR) 448-TLE7368EXUMA5CT-ND - Cut Tape (CT) 448-TLE7368EXUMA5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE7368EXUMA5 |
Description | OPTIREG PMIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - Power Supply, Automotive Applications Voltage Regulator IC 3 Output PG-DSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | TLE7368EXUMA5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Power Supply, Automotive Applications | |
Voltage - Input | 4.5V ~ 45V | |
Number of Outputs | 3 | |
Voltage - Output | 5V, 3.3V/2.6V, 1.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-36 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.84000 | $65.84 |
| 10 | $50.96600 | $509.66 |
| 25 | $47.25400 | $1,181.35 |
| 100 | $43.17970 | $4,317.97 |
| 250 | $41.23600 | $10,309.00 |
| 500 | $40.06492 | $20,032.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $39.10092 | $39,100.92 |
| 2,000 | $38.30771 | $76,615.42 |

