
TLE7244SLXUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE7244SLXUMA2TR-ND - Tape & Reel (TR) 448-TLE7244SLXUMA2CT-ND - Cut Tape (CT) 448-TLE7244SLXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE7244SLXUMA2 |
Description | IC PWR DRIVER N-CHAN 1:2 24SSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 290mA PG-SSOP-24-7 |
Datasheet | Datasheet |
EDA/CAD Models | TLE7244SLXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 290mA | |
Rds On (Typ) | 800mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SSOP-24-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.69000 | $33.69 |
| 10 | $25.47900 | $254.79 |
| 25 | $23.42800 | $585.70 |
| 100 | $21.17870 | $2,117.87 |
| 250 | $20.10548 | $5,026.37 |
| 500 | $19.45884 | $9,729.42 |
| 1,000 | $18.92650 | $18,926.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $18.36456 | $45,911.40 |

