MFR Recommended

TLE5014SATELLITETOBO1 | |
|---|---|
DigiKey Part Number | 448-TLE5014SATELLITETOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE5014SATELLITETOBO1 |
Description | EVALUATION BOARD FOR TLE5014 |
Customer Reference | |
Detailed Description | TLE5014 - Magnetic, GMR (Giant Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Magnetic, GMR (Giant Magnetoresistive) | |
Sensing Range | - | |
Interface | SENT | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | TLE5014 | |
Note | - | |
Base Product Number |

