
TLE5012BE9000MS2GOTOBO1 | |
---|---|
DigiKey Part Number | 448-TLE5012BE9000MS2GOTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE5012BE9000MS2GOTOBO1 |
Description | EVAL TLE5012B ANGLE SENSOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TLE5012B - Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Magnetic, Rotary Position | |
Sensing Range | 360° | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | TLE5012B | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $240.50000 | $240.50 |