
TLE49SRI3XTMA1 | |
---|---|
DigiKey Part Number | 448-TLE49SRI3XTMA1TR-ND - Tape & Reel (TR) 448-TLE49SRI3XTMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLE49SRI3XTMA1 |
Description | TLE49SRI3XTMA1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | TLE49SRI3XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Rotary Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Digital | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 5V ~ 11V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 3-SIP Module, Formed Leads | |
Supplier Device Package | PG-SSO-3-41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.33000 | $37.33 |
5 | $33.49200 | $167.46 |
10 | $32.06300 | $320.63 |
25 | $30.34960 | $758.74 |
50 | $29.18300 | $1,459.15 |
100 | $28.11280 | $2,811.28 |
500 | $25.96696 | $12,983.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $24.42021 | $48,840.42 |