
TLE4999C8XUMA1 | |
---|---|
DigiKey Part Number | 448-TLE4999C8XUMA1TR-ND - Tape & Reel (TR) 448-TLE4999C8XUMA1CT-ND - Cut Tape (CT) 448-TLE4999C8XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4999C8XUMA1 |
Description | SPEED & CURRENT SENSORS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis PG-TDSO-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4999C8XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | PWM | |
Sensing Range | ±50mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 14.5mA | |
Current - Output (Max) | 5mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | PG-TDSO-8-1 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.95000 | $37.95 |
5 | $34.06400 | $170.32 |
10 | $32.60700 | $326.07 |
25 | $30.87320 | $771.83 |
50 | $29.68620 | $1,484.31 |
100 | $28.59880 | $2,859.88 |
500 | $26.43938 | $13,219.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $24.61951 | $61,548.77 |