TLE4998C3XALA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4998S3XALA1

DigiKey Part Number
TLE4998S3XALA1CT-ND - Cut Tape (CT)
TLE4998S3XALA1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TLE4998S3XALA1
Description
SENSOR HALL EFFECT SENT SSO-3-10
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis PG-SSO-3-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
SENT
Sensing Range
±50mT, ±100mT, ±200mT
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
8mA
Current - Output (Max)
5mA
Resolution
16 b
Bandwidth
Programmable
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Features
Selectable Scale, Temperature Compensated
Supplier Device Package
PG-SSO-3-10
Mounting Type
Through Hole
Package / Case
3-SSIP, SSO-3-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$38.86000$38.86
5$34.83800$174.19
10$33.35600$333.56
25$31.58440$789.61
50$30.37440$1,518.72
100$29.26560$2,926.56
500$27.11456$13,557.28
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$17.89213$35,784.26
4,000$17.37419$69,496.76
Manufacturers Standard Package