
TLE4999C4S0001HALA1 | |
---|---|
DigiKey Part Number | 448-TLE4999C4S0001HALA1TR-ND - Tape & Reel (TR) 448-TLE4999C4S0001HALA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLE4999C4S0001HALA1 |
Description | PROGRAMMABLE DUAL CHANNEL LINEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis PG-SSO-4-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4999C4S0001HALA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | SPC | |
Sensing Range | ±50mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 14.5mA | |
Current - Output (Max) | 5mA | |
Resolution | 12 b, 14 b, 16 b | |
Bandwidth | 80Hz, 160Hz, 200Hz, 240Hz, 320Hz, 400Hz, 470Hz, 500Hz, 650Hz, 870Hz, 980Hz, 1.07kHz, 1.27kHz, 1.38kHz, 1.53kHz | |
Operating Temperature | -40°C ~ 165°C (TJ) | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | PG-SSO-4-1 | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, SSO-4-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.92000 | $33.92 |
5 | $30.37600 | $151.88 |
10 | $29.05900 | $290.59 |
25 | $27.49160 | $687.29 |
50 | $26.41980 | $1,320.99 |
100 | $25.43770 | $2,543.77 |
500 | $23.46152 | $11,730.76 |
1,000 | $23.25787 | $23,257.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $19.00152 | $38,003.04 |