
TLE4998S8XUMA1 | |
---|---|
DigiKey Part Number | TLE4998S8XUMA1TR-ND - Tape & Reel (TR) TLE4998S8XUMA1CT-ND - Cut Tape (CT) TLE4998S8XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4998S8XUMA1 |
Description | SENSOR HALL OPEN DRAIN TDSO-8 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis |
Datasheet | Datasheet |
EDA/CAD Models | TLE4998S8XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Open Drain | |
Sensing Range | ±50mT ~ ±200mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 5mA | |
Resolution | 16 b | |
Bandwidth | 80Hz, 240Hz, 440Hz, 640Hz, 860Hz, 1.1kHz, 1.39kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Programmable | |
Supplier Device Package | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.06000 | $29.06 |
5 | $25.94800 | $129.74 |
10 | $24.81100 | $248.11 |
25 | $23.44800 | $586.20 |
50 | $22.51460 | $1,125.73 |
100 | $21.66170 | $2,166.17 |
500 | $19.94334 | $9,971.67 |
1,000 | $19.49955 | $19,499.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $18.53830 | $46,345.75 |