


TLE4973R120T5US0010XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4973R120T5US0010XUMA1TR-ND - Tape & Reel (TR) 448-TLE4973R120T5US0010XUMA1CT-ND - Cut Tape (CT) 448-TLE4973R120T5US0010XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4973R120T5US0010XUMA1 |
Description | CURRENT SENSOR HE PG-TISON-8-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | 210kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TISON-8-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.11000 | $49.11 |
| 5 | $44.22000 | $221.10 |
| 10 | $42.38300 | $423.83 |
| 25 | $40.19840 | $1,004.96 |
| 50 | $38.70400 | $1,935.20 |
| 100 | $37.33570 | $3,733.57 |
| 500 | $35.40414 | $17,702.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $32.32420 | $80,810.50 |

