PG-SOT23-3-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE49613MXTMA1

DigiKey Part Number
TLE49613MXTMA1TR-ND - Tape & Reel (TR)
TLE49613MXTMA1CT-ND - Cut Tape (CT)
TLE49613MXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE49613MXTMA1
Description
MAGNETIC SWITCH LATCH SOT23-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect PG-SOT23-3-15
Datasheet
 Datasheet
EDA/CAD Models
TLE49613MXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
10.4mT Trip, -10.4mT Release
Test Condition
25°C
Voltage - Supply
3V ~ 32V
Current - Supply (Max)
2.5mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 170°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23-3-15
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.41000$4.41
5$3.85000$19.25
10$3.63900$36.39
25$3.39400$84.85
50$3.22580$161.29
100$3.07250$307.25
500$2.76590$1,382.95
1,000$2.65208$2,652.08
5,000$2.42306$12,115.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$2.33784$23,378.40
20,000$2.25971$45,194.20
30,000$2.21705$66,511.50
Manufacturers Standard Package