
TLE493DP2B6A0HTSA1 | |
---|---|
DigiKey Part Number | 448-TLE493DP2B6A0HTSA1TR-ND - Tape & Reel (TR) 448-TLE493DP2B6A0HTSA1CT-ND - Cut Tape (CT) 448-TLE493DP2B6A0HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE493DP2B6A0HTSA1 |
Description | XENSIV 3D MAGNETIC HALL SENSORS |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis PG-TSOP6-6-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE493DP2B6A0HTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | SPI | |
Sensing Range | ±160mT | |
Voltage - Supply | 2.8V ~ 3.5V | |
Current - Supply (Max) | 130nA | |
Current - Output (Max) | - | |
Resolution | 12 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Programmable | |
Supplier Device Package | PG-TSOP6-6-8 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.50000 | $16.50 |
5 | $14.63200 | $73.16 |
10 | $13.94200 | $139.42 |
25 | $13.12120 | $328.03 |
50 | $12.56280 | $628.14 |
100 | $12.05130 | $1,205.13 |
500 | $11.02326 | $5,511.63 |
1,000 | $10.64072 | $10,640.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $10.09838 | $30,295.14 |
6,000 | $9.79251 | $58,755.06 |