

TLE4922XANFHALA1 | |
---|---|
DigiKey Part Number | TLE4922XANFHALA1CT-ND - Cut Tape (CT) TLE4922XANFHALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4922XANFHALA1 |
Description | SENSOR HALL ANALOG SSO4-1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis PG-SSO-4-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4922XANFHALA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±400mT | |
Voltage - Supply | 4.5V ~ 18V | |
Current - Supply (Max) | 7mA | |
Current - Output (Max) | 8mA | |
Resolution | - | |
Bandwidth | 8kHz | |
Operating Temperature | -40°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Supplier Device Package | PG-SSO-4-1 | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, SSO-4-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.09000 | $12.09 |
5 | $10.71800 | $53.59 |
10 | $10.20300 | $102.03 |
25 | $9.58080 | $239.52 |
50 | $9.15900 | $457.95 |
100 | $8.77270 | $877.27 |
500 | $7.99598 | $3,997.99 |
1,000 | $7.70688 | $7,706.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.44188 | $14,883.76 |
4,000 | $7.19887 | $28,795.48 |
6,000 | $7.06614 | $42,396.84 |
10,000 | $6.90825 | $69,082.50 |