


TLE4470G | |
---|---|
DigiKey Part Number | TLE4470GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4470G |
Description | IC REG LINEAR POS ADJ DSO20 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 180mA, 350mA PG-DSO-20-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V, (5V), Tracking | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 100mA, 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 60dB (20Hz ~ 20kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-20-6 | |
Base Product Number |