


TLE42764DV50ATMA1 | |
|---|---|
DigiKey Part Number | TLE42764DV50ATMA1TR-ND - Tape & Reel (TR) TLE42764DV50ATMA1CT-ND - Cut Tape (CT) TLE42764DV50ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42764DV50ATMA1 |
Description | IC REG LIN 5V 400MA PG-TO252-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42764DV50ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
Current - Supply (Max) | 25 mA | |
PSRR | 54dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | PG-TO252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.75000 | $15.75 |
| 10 | $11.61000 | $116.10 |
| 25 | $10.56680 | $264.17 |
| 100 | $9.42710 | $942.71 |
| 250 | $8.88296 | $2,220.74 |
| 500 | $8.55500 | $4,277.50 |
| 1,000 | $8.28496 | $8,284.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.99993 | $19,999.83 |
| 5,000 | $7.82815 | $39,140.75 |
| 7,500 | $7.74212 | $58,065.90 |

