TLE42712AKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1,678
Unit Price: $23.66000
Datasheet
TO-220-7; P/PG-TO-220-7-230
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-7; P/PG-TO-220-7-230
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE42712AKSA1

DigiKey Part Number
TLE42712AKSA1-ND
Manufacturer
Manufacturer Product Number
TLE42712AKSA1
Description
IC REG LIN 5V 550MA P-TO220-7-11
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 550mA P-TO220-7-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 550mA
Current - Output
Current - Quiescent (Iq)
6 µA
Current - Supply (Max)
90 mA
PSRR
54dB (100Hz)
Control Features
Reset, Watchdog
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Package / Case
TO-220-7 Formed Leads
Supplier Device Package
P-TO220-7-11
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes