



TLE4253EXUMA2 | |
---|---|
DigiKey Part Number | TLE4253EXUMA2TR-ND - Tape & Reel (TR) TLE4253EXUMA2CT-ND - Cut Tape (CT) TLE4253EXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4253EXUMA2 |
Description | IC REG LINEAR POS ADJ 8DSO-27 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA PG-DSO-8-27 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4253EXUMA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | Tracking | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-8-27 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.56000 | $12.56 |
10 | $9.20500 | $92.05 |
25 | $8.35240 | $208.81 |
100 | $7.41950 | $741.95 |
250 | $6.97444 | $1,743.61 |
500 | $6.70608 | $3,353.04 |
1,000 | $6.48521 | $6,485.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.25202 | $15,630.05 |
5,000 | $6.11150 | $30,557.50 |
7,500 | $6.04112 | $45,308.40 |
12,500 | $5.96314 | $74,539.25 |