
TLE4242GATMA3 | |
---|---|
DigiKey Part Number | TLE4242GATMA3TR-ND - Tape & Reel (TR) TLE4242GATMA3CT-ND - Cut Tape (CT) TLE4242GATMA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4242GATMA3 |
Description | IC LED DRV LIN PWM 500MA TO263-7 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 500mA PG-TO263-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4242GATMA3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | 4V | |
Current - Output / Channel | 500mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | PG-TO263-7-1 | |
Base Product Number |