
TLD5097EPXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLD5097EPXUMA1TR-ND - Tape & Reel (TR) 448-TLD5097EPXUMA1CT-ND - Cut Tape (CT) 448-TLD5097EPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD5097EPXUMA1 |
Description | IC LED DRV CTRL PWM 90MA 14TSDSO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 90mA PG-TSDSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLD5097EPXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 45V | |
Voltage - Output | 4.5V ~ 5.5V | |
Current - Output / Channel | 90mA | |
Frequency | 100kHz ~ 500kHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.01000 | $15.01 |
| 10 | $11.04700 | $110.47 |
| 25 | $10.05120 | $251.28 |
| 100 | $8.95970 | $895.97 |
| 250 | $8.43784 | $2,109.46 |
| 500 | $8.12374 | $4,061.87 |
| 1,000 | $7.86504 | $7,865.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.54555 | $22,636.65 |
| 6,000 | $7.38920 | $44,335.20 |
| 9,000 | $7.31088 | $65,797.92 |

