
SPOC2MOTHERBOARDTOBO1 | |
|---|---|
DigiKey Part Number | 448-SPOC2MOTHERBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | SPOC2MOTHERBOARDTOBO1 |
Description | SPOC+2 MOTHERBOARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SPOC™+2 Switch Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Switch | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,016.13000 | $2,016.13 |

