P-Channel 60 V 9.7A (Tc) 42W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 9.7A (Tc) 42W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

SPD09P06PLGBTMA1

DigiKey Part Number
SPD09P06PLGBTMA1TR-ND - Tape & Reel (TR)
SPD09P06PLGBTMA1CT-ND - Cut Tape (CT)
SPD09P06PLGBTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD09P06PLGBTMA1
Description
MOSFET P-CH 60V 9.7A TO252-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 9.7A (Tc) 42W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
SPD09P06PLGBTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
250mOhm @ 6.8A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
42W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,891
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.44000$10.44
10$6.59200$65.92
100$4.34930$434.93
500$3.38790$1,693.95
1,000$3.07812$3,078.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.74279$6,856.97
5,000$2.53553$12,677.65
7,500$2.42995$18,224.62
12,500$2.32008$29,001.00
Manufacturers Standard Package